- Home ›
- All Products›
- 1-2112780-3
1-2112780-3
TE Connectivity / AMP Brand
18POS, MIXED,REC HSG,ASSY,SEALED
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 121127803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112780-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Agency/Standard:DIN IEC 512
-
Serviceable:Yes
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Strain Relief:Add By Accessory
-
Packaging Method:Box
-
Packaging Quantity:320
-
Primary Locking Feature:Integrated in Housing
-
Degree of Protection:IPX9K
-
Number of Positions:18
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Product Width:1.378 in, 35 mm
-
Row-to-Row Spacing:.217 in, .248 in, 5.5 mm, 6.3 mm
-
Blank Cavity Position:15 , 17 , 7
-
Centerline (Pitch):.138 in, 1.457 in, 3.5 mm, 37 mm
-
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
-
Product Length:2.374 in, 60.3 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector Height:1.461 in, 37.1 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Contact Size:1.2mm , 2.8mm
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
80
$30.14
160
$15.96
240
$11.23
320 +
$11.00
Click for Quote
Log in
to unlock special pricing