- Home ›
- All Products›
- 1-2112058-3
1-2112058-3
TE Connectivity / AMP Brand
8POS,YES 1.5,SOCK HSG,ASSY,SEALED
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS,YES 1.5,SOCK HSG,ASSY,SEALED
Search Keywords: 121120583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112058-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Number of Rows:1
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Quantity:504
-
Connector Position Assurance Capable:No
-
Contact Size:1.5mm
-
Connector System:Wire-to-Board
-
Number of Positions:4
-
Packaging Method:Box
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PBT
-
Terminal Position Assurance:No
-
Connector Shape:Rectangular
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.059 in, 1.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
882
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
882
$2.733
1,764
$1.447
2,646
$1.018
3,528 +
$0.998
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments