- Home ›
- All Products›
- 1-2110424-0
1-2110424-0
TE Connectivity / AMP Brand
20 WAY AMPMODU 2MM PIN HDR, VERT MT. SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
20 WAY AMPMODU 2MM PIN HDR, VERT MT. SMD
Search Keywords: 121104240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2110424-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Number of Positions:20
-
Contact Mating Area Length:.158 in, 4 mm
-
Packaging Quantity:600
-
PCB Mount Alignment Type:Locating Posts
-
Row-to-Row Spacing:.079 in, 2 mm
-
Square Termination Post & Tail Dimension:.019 in, .5 mm
-
Number of Rows:2
-
PCB Mount Retention Type:Location Peg
-
Mating Square Post Dimension:.019 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Nylon 6T
-
Mating Entry Location:Top
-
Termination Method to Printed Circuit Board:Surface Mount
-
Position Locations Omitted:0
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Stackable:No
-
Insulation Resistance:5000 MΩ
-
Connector Contact Load Condition:Fully Loaded
-
Contact Base Material:Brass
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Mount Retention:With
-
Mating Alignment:Without
-
Connector Height:.244 in, 6.2 mm
-
Connector Width:.255 in, 6.5 mm
-
PCB Contact Termination Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Board-to-Board
-
Sealable:No
-
Circuit Application:Signal
-
Header Type:Unshrouded
-
PCB Thickness (Recommended):.06 in, 1.5 mm
-
Contact Layout:Matrix
-
Board-to-Board Configuration:Orthogonal , Parallel
-
Packaging Type:Reel
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):1 A
-
Agency/Standard:UL
-
Connector Length:.787 in, 20 mm
-
Connector Mounting Type:Board Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
600
$14.16
1,200
$7.48
1,800
$5.14
2,400 +
$5.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments