- Home ›
- All Products›
- 1210-SSA-0016-S
1210-SSA-0016-S
TE Connectivity / AMP Brand
SSA Sheet 50mm sq x 1.6mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Sheet 50mm sq x 1.6mm sample
Search Keywords: 1210SSA0016S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-SSA-0016-S
-
Alias/AKA:2421691-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$29.48
5
$27.58
10
$26.31
25
$25.52
50
$21.99
100
$18.99
250 +
$18.48
Click for Quote
Log in
to unlock special pricing