- Home ›
- All Products›
- 1210-SSA-0008-S
1210-SSA-0008-S
TE Connectivity / AMP Brand
SSA Sheet 50mm sq x 0.8mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SSA Sheet 50mm sq x 0.8mm sample
Search Keywords: 1210SSA0008S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-SSA-0008-S
-
Alias/AKA:2421689-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.56
10
$15.80
25
$15.33
50
$13.79
100
$11.89
250
$11.40
500 +
$11.10
Click for Quote
Log in
to unlock special pricing