- Home ›
- All Products›
- 1210-SNG-0016
1210-SNG-0016
TE Connectivity / AMP Brand
SNG Sheet 150mm sq x 1.6mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Sheet 150mm sq x 1.6mm
Search Keywords: 1210SNG0016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-SNG-0016
-
Alias/AKA:2418200-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$85.52
5
$76.31
10
$74.03
25
$61.15
50
$55.08
100
$53.61
250 +
$51.55
Click for Quote
Log in
to unlock special pricing