- Home ›
- All Products›
- 1210-SNG-0008
1210-SNG-0008
TE Connectivity / AMP Brand
SNG Sheet 150mm sq x 0.8mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Sheet 150mm sq x 0.8mm
Search Keywords: 1210SNG0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-SNG-0008
-
Alias/AKA:2418199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$59.05
5
$52.69
10
$51.12
25
$44.03
50
$38.03
100
$37.01
250 +
$36.53
Click for Quote
Log in
to unlock special pricing