- Home ›
- All Products›
- 1210-SNA-0008-S
1210-SNA-0008-S
TE Connectivity / AMP Brand
SNA Sheet 50mm sq x 0.8mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Sheet 50mm sq x 0.8mm sample
Search Keywords: 1210SNA0008S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-SNA-0008-S
-
Alias/AKA:2452660-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$10.74
25
$9.73
50
$8.36
100
$7.32
250
$6.92
500
$6.73
1,000 +
$6.64
Click for Quote
Log in
to unlock special pricing