- Home ›
- All Products›
- 1210-FSA-0012-S
1210-FSA-0012-S
TE Connectivity / AMP Brand
FSA Sheet 50mm sq x 1.2mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Sheet 50mm sq x 1.2mm sample
Search Keywords: 1210FSA0012S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-FSA-0012-S
-
Alias/AKA:2421696-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$29.05
5
$27.18
10
$25.92
25
$25.15
50
$21.66
100
$18.71
250 +
$18.21
Click for Quote
Log in
to unlock special pricing