- Home ›
- All Products›
- 1210-FNG-0016-S
1210-FNG-0016-S
TE Connectivity / AMP Brand
FNG Sheet 50mm sq x 1.6mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNG Sheet 50mm sq x 1.6mm sample
Search Keywords: 1210FNG0016S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-FNG-0016-S
-
Alias/AKA:2421694-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.76
10
$15.98
25
$15.51
50
$13.96
100
$12.03
250
$11.53
500 +
$11.23
Click for Quote
Log in
to unlock special pricing