- Home ›
- All Products›
- 1210-FNG-0008
1210-FNG-0008
TE Connectivity / AMP Brand
FNG Sheet 150mm sq x 0.8mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNG Sheet 150mm sq x 0.8mm
Search Keywords: 1210FNG0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-FNG-0008
-
Alias/AKA:2418222-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$84.37
5
$75.93
8
$66.44
10 +
$65.11
Click for Quote
Log in
to unlock special pricing