- Home ›
- All Products›
- 1210-FNA-0012-S
1210-FNA-0012-S
TE Connectivity / AMP Brand
FNA Sheet 50mm sq x 1.2mm sample
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNA Sheet 50mm sq x 1.2mm sample
Search Keywords: 1210FNA0012S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1210-FNA-0012-S
-
Alias/AKA:2452684-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$19.15
10
$18.26
25
$17.72
50
$15.48
100
$13.74
250
$13.18
500 +
$12.83
Click for Quote
Log in
to unlock special pricing