- Home ›
- All Products›
- 1-2109258-8
1-2109258-8
TE Connectivity / AMP Brand
MCON 1.2 CAVITY PLUG FOR 1.5MM
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 CAVITY PLUG FOR 1.5MM
Search Keywords: 121092588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2109258-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
40000 -
Primary Product Color:Blue
-
Packaging Method:Box
-
Packaging Quantity:40000
-
Primary Product Material:PA
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
UL Flammability Rating:None
-
Operating Temperature (Max):120 °C, 248 °F
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
40,000
$0.0369
80,000
$0.0227
120,000
$0.0180
160,000 +
$0.0176
Click for Quote
Log in
to unlock special pricing