- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-2106123-2
1-2106123-2
TE Connectivity / AMP Brand
CONTACT,Recept, SLC, Tin Plated, Loose P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,Recept, SLC, Tin Plated, Loose P
Search Keywords: 121061232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2106123-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.3136
5,000
$0.1930
7,500
$0.1528
10,000 +
$0.1497
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments