- Home ›
- All Products›
- 1-2103731-1
1-2103731-1
TE Connectivity / AMP Brand
SPACER-SEAL ASSY, SIZE A, HVA280 2PI SE
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SPACER-SEAL ASSY, SIZE A, HVA280 2PI SE
Search Keywords: 121037311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2103731-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Contains Lubricant:Yes
-
Primary Product Color:Light Blue
-
Centerline (Pitch):.4 in, 10.4 mm
-
Primary Product Material:PA 66 GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$2.17
1,000
$1.34
1,500
$1.06
2,000 +
$1.04
Click for Quote
Log in
to unlock special pricing