- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-2102061-1
1-2102061-1
TE Connectivity / AMP Brand
Mezalok, Socket, 114 p, 18 mm, 30 Au, TL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Mezalok, Socket, 114 p, 18 mm, 30 Au, TL
Search Keywords: 121020611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2102061-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:114
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
43 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$164.32
50
$86.99
75
$61.22
100 +
$59.99
Click for Quote
Log in
to unlock special pricing