- Home ›
- All Products›
- 1-208224-5
1-208224-5
TE Connectivity / AMP Brand
CPC PSTD RCPT ASSY 23-37,SL LF
Datasheet Accessories
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CPC PSTD RCPT ASSY 23-37,SL LF
Search Keywords: 12082245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-208224-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Circular Connector Shell Type:All Plastic
-
Packaging Method:Tray/Box
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Housing Material:PA 66 GF
-
Shielded:No
-
Polarization Code:A
-
Assembly Requirement:Factory Assembled
-
Contact Type:Socket
-
Operating Voltage:600 VAC, 600 VDC
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Housing Color:Black
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Mating Retention Type:Threaded Coupling
-
Assembly Length:1.418 in, 36.02 mm
-
Number of Signal Positions:37
-
Reverse Gender:Yes
-
Connector Product Type:Connector Assembly
-
Number of Power Positions:37
-
Circular Connector Shell Size:23
-
Operating Temperature Range:-55 – 105 °C, -67 – 201 °F
-
Connector System:Wire-to-Board , Wire-to-Panel
-
Fluid Resistance:None
-
Connector & Housing Type:Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:37
-
Mating Alignment:With
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.