- Home ›
- All Products›
- 120729-2
120729-2
TE Connectivity / AMP Brand
ZP HS3 HSG 06R SHR 030CT
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ZP HS3 HSG 06R SHR 030CT
Search Keywords: 1207292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120729-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Number of Rows:6
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Polarization
-
Number of Positions:30
-
Mating Alignment:With
-
Row-to-Row Spacing:.059 in, .079 in, 1.5 mm, 2 mm
-
Product Height:.46 in, 11.8 mm
-
Product Length:.52 in, 13.23 mm
-
Product Width:.669 in, 17 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Black
-
Assembly Process Feature:Board Standoff
-
Primary Product Material:Liquid Crystal Polymer (LCP)
-
Connector Cover Type:PCB Mount Shroud
-
Operating Temperature (Max):105 °C, 221 °F
-
CompactPCI:No
-
Standoff Height:.02 in, .5 mm
-
Number of Columns:5
-
Connector & Contact Retention Accessory Type:Shroud
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$5.82
1,000
$3.08
1,500
$2.17
2,000 +
$2.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments