- Home ›
- All Products›
- 120729-1
120729-1
TE Connectivity / AMP Brand
ZP HS3 HSG 06R SHR 060CT
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ZP HS3 HSG 06R SHR 060CT
Search Keywords: 1207291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:120729-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Number of Positions:60
-
Packaging Method:Package
-
Number of Rows:6
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.059 in, .079 in, 1.5 mm, 2 mm
-
Product Width:.669 in, 17 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Product Height:.46 in, 11.8 mm
-
Product Length:1.102 in, 25.73 mm
-
Primary Product Color:Black
-
Primary Product Material:Liquid Crystal Polymer (LCP)
-
Assembly Process Feature:Board Standoff
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Cover Type:PCB Mount Shroud
-
Connector & Contact Retention Accessory Type:Shroud
-
Number of Columns:10
-
CompactPCI:No
-
Standoff Height:.02 in, .5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$4.45
500
$2.74
750
$2.17
1,000 +
$2.13
Click for Quote
Log in
to unlock special pricing