- Home ›
- All Products›
- 1-2071448-8
1-2071448-8
TE Connectivity / AMP Brand
General Purpose Relay Flux Proof 1 Pole 1 Form A N.0 277VAC/24V 5-Pin Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay Flux Proof 1 Pole 1 Form A N.0 277VAC/24V 5-Pin Through Hole
Search Keywords: 120714488
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2071448-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181,750
Can Ship immediately
Manufacturer Stock:
23,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
50
$1.273
250
$1.139
500
$1.113
1,000
$1.089
2,500
$1.068
5,000
$0.952
7,500
$0.946
10,000 +
$0.879
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments