- Home ›
- All Products›
- 1-2069576-6
1-2069576-6
TE Connectivity / AMP Brand
DYNAMIC 1900D REC HSG CRIMP TYPE 12P YEL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1900D REC HSG CRIMP TYPE 12P YEL
Search Keywords: 120695766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2069576-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Terminal Block Connector Type:Receptacle
-
Connector Mounting Type:Board Mount
-
Number of Positions:12
-
Number of Rows:2
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.137 in, 3.5 mm
-
Connector System:Wire-to-Board
-
Product Orientation:Vertical
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Top
-
Wire Entry Angle:180°
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$2.87
500
$1.77
750
$1.40
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing