- Home ›
- All Products›
- 1-206478-2
1-206478-2
TE Connectivity / AMP Brand
Cable Clamps
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Clamps
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Straight(180°)/45° Cable Exit Angle
- Cable Insulation Diameter = 10.67 mm
- Shell Size = 3
Search Keywords: 12064782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-206478-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.