- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 1-206062-1
1-206062-1
TE Connectivity / AMP Brand
Cable Clamps and Clips Clamp Screw Thermoplastic Individual
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Clamps and Clips Clamp Screw Thermoplastic Individual
Product Highlights:
- Cable Clamp
- Shell Size = 11
- Body Style = Straight
- Cable Diameter (Max.) = 8.36 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 12060621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-206062-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Clamp
-
Body Material:Thermoplastic
-
Color:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.