- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2058703-1
1-2058703-1
TE Connectivity / AMP Brand
Herm Blade& Recp Assy, 2 Pos,Latch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Herm Blade& Recp Assy, 2 Pos,Latch
Search Keywords: 120587031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2058703-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,333
Can Ship immediately
Minimum Order Quantity:
50
48 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
50
$0.982
250
$0.668
1,000
$0.584
3,000
$0.537
5,000
$0.527
8,000
$0.523
10,000
$0.506
15,000 +
$0.500
Click for Quote
Log in
to unlock special pricing