- Home ›
- All Products›
- 1202-SSA-0032-0011-1
1202-SSA-0032-0011-1
TE Connectivity / AMP Brand
SSA Tube 3.2mm OD x 1.1mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Tube 3.2mm OD x 1.1mm ID x 1m L
Search Keywords: 1202SSA003200111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1202-SSA-0032-0011-1
-
Alias/AKA:2420743-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$30.71
5
$28.73
10
$27.40
25
$26.58
50
$22.89
100
$19.77
250 +
$19.24
Click for Quote
Log in
to unlock special pricing