- Home ›
- All Products›
- 1202-SSA-0026-0011
1202-SSA-0026-0011
TE Connectivity / AMP Brand
SSA Tube 2.6mm OD x 1.1mm ID x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Tube 2.6mm OD x 1.1mm ID x 10m L
Search Keywords: 1202SSA00260011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1202-SSA-0026-0011
-
Alias/AKA:2418197-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$709.95
5
$451.03
8
$297.55
10 +
$291.60
Click for Quote
Log in
to unlock special pricing