- Home ›
- All Products›
- 1202-SNG-0026-0011-1
1202-SNG-0026-0011-1
TE Connectivity / AMP Brand
SNG Tube 2.6mm OD x 1.1mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNG Tube 2.6mm OD x 1.1mm ID x 1m L
Search Keywords: 1202SNG002600111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1202-SNG-0026-0011-1
-
Alias/AKA:2420739-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$18.84
10
$17.97
25
$17.43
50
$15.23
100
$13.53
250
$12.97
500 +
$12.63
Click for Quote
Log in
to unlock special pricing