- Home ›
- All Products›
- 1202-SNA-0026-0011-1
1202-SNA-0026-0011-1
TE Connectivity / AMP Brand
SNA Tube 2.6mm OD x 1.1mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Tube 2.6mm OD x 1.1mm ID x 1m L
Search Keywords: 1202SNA002600111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1202-SNA-0026-0011-1
-
Alias/AKA:2452658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$33.43
5
$31.27
10
$29.83
25
$28.94
50
$24.93
100
$21.53
250 +
$20.96
Click for Quote
Log in
to unlock special pricing