- Home ›
- All Products›
- 1202-FSA-0016-0005
1202-FSA-0016-0005
TE Connectivity / AMP Brand
FSA Tube 1.6mm OD x 0.5mm ID x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Tube 1.6mm OD x 0.5mm ID x 10m L
Search Keywords: 1202FSA00160005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1202-FSA-0016-0005
-
Alias/AKA:2418219-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$348.44
5
$257.31
8
$190.97
10 +
$187.15
Click for Quote
Log in
to unlock special pricing