- Home ›
- All Products›
- 1202-FNG-0032-0011-1
1202-FNG-0032-0011-1
TE Connectivity / AMP Brand
FNG Tube 3.2mm OD x 1.1mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNG Tube 3.2mm OD x 1.1mm ID x 1m L
Search Keywords: 1202FNG003200111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1202-FNG-0032-0011-1
-
Alias/AKA:2420754-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$42.24
5
$37.69
10
$37.60
25
$35.51
50
$30.21
100
$27.21
250 +
$26.48
Click for Quote
Log in
to unlock special pricing