- Home ›
- All Products›
- 1202-FNA-0032-0011-1
1202-FNA-0032-0011-1
TE Connectivity / AMP Brand
FNA Tube 3.2mm OD x 1.1mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNA Tube 3.2mm OD x 1.1mm ID x 1m L
Search Keywords: 1202FNA003200111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1202-FNA-0032-0011-1
-
Alias/AKA:2452682-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$73.50
10
$55.12
15
$51.45
20 +
$50.42
Click for Quote
Log in
to unlock special pricing