- Home ›
- All Products›
- 1202-FNA-0026-0011-1
1202-FNA-0026-0011-1
TE Connectivity / AMP Brand
FNA Tube 2.6mm OD x 1.1mm ID x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FNA Tube 2.6mm OD x 1.1mm ID x 1m L
Search Keywords: 1202FNA002600111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1202-FNA-0026-0011-1
-
Alias/AKA:2452681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$54.64
5
$54.51
10
$40.88
15
$38.16
20 +
$37.39
Click for Quote
Log in
to unlock special pricing