- Home ›
- All Products›
- 1201-SSA-0020-1
1201-SSA-0020-1
TE Connectivity / AMP Brand
SSA Cord 2.0mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Cord 2.0mm x 1m L
Search Keywords: 1201SSA00201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1201-SSA-0020-1
-
Alias/AKA:2420737-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$35.86
5
$32.00
10
$31.92
25
$30.14
50
$26.74
100
$23.10
250 +
$22.48
Click for Quote
Log in
to unlock special pricing