- Home ›
- All Products›
- 1201-SSA-0018-1
1201-SSA-0018-1
TE Connectivity / AMP Brand
SSA Cord 1.8mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Cord 1.8mm x 1m L
Search Keywords: 1201SSA00181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1201-SSA-0018-1
-
Alias/AKA:2420736-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$31.24
5
$29.23
10
$27.88
25
$27.04
50
$23.30
100
$20.12
250 +
$19.59
Click for Quote
Log in
to unlock special pricing