- Home ›
- All Products›
- 1201-SSA-0016-1
1201-SSA-0016-1
TE Connectivity / AMP Brand
SSA Cord 1.6mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Cord 1.6mm x 1m L
Search Keywords: 1201SSA00161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1201-SSA-0016-1
-
Alias/AKA:2420735-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$27.07
5
$25.32
10
$24.15
25
$23.43
50
$20.48
100
$17.44
250 +
$16.97
Click for Quote
Log in
to unlock special pricing