- Home ›
- All Products›
- 1201-SSA-0016
1201-SSA-0016
TE Connectivity / AMP Brand
SSA Cord 1.6mm x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Cord 1.6mm x 10m L
Search Keywords: 1201SSA0016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1201-SSA-0016
-
Alias/AKA:2418095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$321.04
5
$237.07
8
$175.95
10 +
$172.43
Click for Quote
Log in
to unlock special pricing