- Home ›
- All Products›
- 1201-SSA-0010-1
1201-SSA-0010-1
TE Connectivity / AMP Brand
SSA Cord 1.0mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SSA Cord 1.0mm x 1m L
Search Keywords: 1201SSA00101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1201-SSA-0010-1
-
Alias/AKA:2420734-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$16.47
10
$15.71
25
$15.24
50
$13.72
100
$11.81
250
$11.33
500 +
$11.03
Click for Quote
Log in
to unlock special pricing