- Home ›
- All Products›
- 1201-SNA-0020
1201-SNA-0020
TE Connectivity / AMP Brand
SNA Cord 2.0mm x 10m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SNA Cord 2.0mm x 10m L
Search Keywords: 1201SNA0020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1201-SNA-0020
-
Alias/AKA:2452643-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$288.14
5
$212.78
8
$157.93
10 +
$154.77
Click for Quote
Log in
to unlock special pricing