- Home ›
- All Products›
- 1201-FSA-0018-1
1201-FSA-0018-1
TE Connectivity / AMP Brand
FSA Cord 1.8mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSA Cord 1.8mm x 1m L
Search Keywords: 1201FSA00181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1201-FSA-0018-1
-
Alias/AKA:2420750-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7115904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$53.08
10
$39.81
15
$37.16
20 +
$36.41
Click for Quote
Log in
to unlock special pricing