- Home ›
- All Products›
- 1201-FNG-0020-1
1201-FNG-0020-1
TE Connectivity / AMP Brand
FNG Cord 2.0mm x 1m L
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNG Cord 2.0mm x 1m L
Search Keywords: 1201FNG00201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1201-FNG-0020-1
-
Alias/AKA:2420747-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$21.55
5
$20.16
10
$19.23
25
$18.66
50
$16.30
100
$13.89
250 +
$13.52
Click for Quote
Log in
to unlock special pricing