- Home ›
- All Products›
- 1-2016698-4
1-2016698-4
TE Connectivity / AMP Brand
UMCC CA, GEN4-GEN4,1.13,L250MM,BK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UMCC CA, GEN4-GEN4,1.13,L250MM,BK
Search Keywords: 120166984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2016698-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:UMCC
-
Wire Size:32 AWG
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Cable Assembly Length:.82 ft, .25 m
-
Outside Cable Diameter:.044 in, 1.13 mm
-
Impedance:50 Ω
-
Coax Cable Type:1.13mm Coax
-
Operating Frequency:0 – 9 GHz
-
Connector Type (End B):UMCC Plug
-
Cable Color:Black
-
Jacket Material:FEP
-
Connector Type (End A):UMCC Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
750
$2.86
1,500
$1.52
2,250
$1.07
3,000 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments