- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1-2016659-0
1-2016659-0
TE Connectivity / AMP Brand
Cable Assembly Coaxial 1m 24AWG 1.85MM RF to 1.85MM RF F-F
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Coaxial 1m 24AWG 1.85MM RF to 1.85MM RF F-F
Search Keywords: 120166590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2016659-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$4,594.27
5
$4,582.79
10
$4,571.33
25
$4,559.90
50
$2,328.99
75
$1,585.35
100 +
$1,553.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments