- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1-2016657-0
1-2016657-0
TE Connectivity / AMP Brand
Cable Assembly Coaxial 1m 19AWG Type N to Type N M-M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Coaxial 1m 19AWG Type N to Type N M-M
Search Keywords: 120166570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2016657-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$579.57
5
$578.13
10
$576.69
25
$575.24
50
$293.81
75
$199.99
100 +
$195.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments