- Home ›
- All Products›
- 1-2016489-5
1-2016489-5
TE Connectivity / AMP Brand
HF CA,1.85 M-F,70GHz,L1500
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HF CA,1.85 M-F,70GHz,L1500
Search Keywords: 120164895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2016489-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Contact Base Material:Beryllium Copper Alloy
-
Outside Cable Diameter:4.9 mm
-
Cable Color:Black with red stripe
-
Strain Relief Type:HST
-
Operating Temperature Range:-55 – 125 °C
-
Cable Assembly Length:1.5 m
-
Operating Voltage:150 V
-
Impedance:50 Ω
-
Contact Mating Area Plating Material:Gold
-
Shielded:Yes
-
Insulation Resistance:500 MΩ
-
Velocity of Propagation:74%
-
Shield Material:Copper Wire
-
Shield Plating Material:Silver
-
Ferrule Material:Copper Alloy
-
Number of Connectorized Ends:2
-
Conductor Material:Copper Wire
-
Wire Size:24 AWG
-
Jacket Material:FEP
-
Dielectric Material:PTFE
-
Conductor Plating Material:Silver
-
Ferrule Plating Material:Nickel
-
Operating Frequency:0 – 65 GHz
-
Body Plating Material:Stainless Steel
-
Center Contact Plating:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$4,406.95
3
$3,101.18
4
$2,399.34
5 +
$2,351.35
Click for Quote
Log in
to unlock special pricing