- Home ›
- All Products›
- 1-2016488-2
1-2016488-2
TE Connectivity / AMP Brand
HF CA,1.85 F-F,70GHz,L1220
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HF CA,1.85 F-F,70GHz,L1220
Search Keywords: 120164882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2016488-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Operating Frequency:0 – 65 GHz
-
Impedance:50 Ω
-
Conductor Plating Material:Silver
-
Body Plating Material:Stainless Steel
-
Conductor Material:Copper Wire
-
Ferrule Plating Material:Nickel
-
Operating Temperature Range:-55 – 125 °C
-
Outside Cable Diameter:4.9 mm
-
Velocity of Propagation:74%
-
Insulation Resistance:500 MΩ
-
Center Contact Plating:Gold
-
Wire Size:24 AWG
-
Contact Base Material:Beryllium Copper Alloy
-
Cable Assembly Length:1.22 m
-
Operating Voltage:150 V
-
Shielded:Yes
-
Ferrule Material:Copper Alloy
-
Jacket Material:FEP
-
Cable Color:Black with red stripe
-
Dielectric Material:PTFE
-
Strain Relief Type:HST
-
Contact Mating Area Plating Material:Gold
-
Shield Material:Copper Wire
-
Number of Connectorized Ends:2
-
Shield Plating Material:Silver
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$3,943.49
3
$2,775.05
4
$2,147.01
5 +
$2,104.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments