- Home ›
- All Products›
- 1-2007704-1
1-2007704-1
TE Connectivity / AMP Brand
IMP100S,R,RA3P10C,RG,39
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,R,RA3P10C,RG,39
Search Keywords: 120077041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2007704-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
PCB Mount Retention Type:Action/Compliant Tail & Screw
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Voltage:30 VAC, 30 VDC
-
Contact Current Rating (Max):.75 A
-
Number of Columns:10
-
Packaging Method:Box & Tube , Tube
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Pairs:30
-
PCB Thickness (Recommended):1 mm
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
PCB Mount Alignment Type:Locating Posts
-
Impedance:100 Ω
-
Termination Post & Tail Length:.047 in, 1.2 mm
-
Contact Type:Socket
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Contact Underplating Material:Nickel
-
Number of Shrouded Sides:0
-
Number of Positions:90
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Width:.953 in, 24.2 mm
-
Housing Material:LCP - GF (Liquid Crystal Polymer)
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
Centerline (Pitch):.075 in, 1.9 mm
-
Connector System:Board-to-Board
-
Number of Signal Positions:60
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Number of Rows:9
-
Guide Location:Right
-
Number of Differential Pairs per Column:3
-
Mating Retention:Without
-
Data Rate:20 – 25 Gb/s
-
Connector Height:.524 in, 13.3 mm
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Keyed
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Length:1.047 in, 26.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Inline
-
PCB Hole Diameter:.015 in, .39 mm
-
Guide Hardware:With
-
Contact Shape & Form:Dual Beam
-
Primary Product Color:Black
-
Number of Ground Positions:30
-
Shroud Style:Unshrouded
-
Signal Arrangement:Differential
-
Stackable:No
-
PCB Mount Orientation:Right Angle
-
Approved Standards:CSA Certified , UL E28476
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
129
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
129
$20.30
257
$10.79
385
$7.60
513 +
$7.45
Click for Quote
Log in
to unlock special pricing