- Home ›
- All Products›
- 1-2007570-6
1-2007570-6
TE Connectivity / AMP Brand
REC ASSY R/A W/ H/D 38P, EVERCLEAR, T&R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
REC ASSY R/A W/ H/D 38P, EVERCLEAR, T&R
Search Keywords: 120075706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2007570-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Shell:Without
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
SAS Connector Type:Mini-SAS
-
Number of Ports:1
-
High Temperature Housing:Yes
-
Number of Positions:26
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:2
-
PCB Mount Retention:With
-
Connector System:Cable-to-Board
-
PCB Mount Retention Type:Retention Solder Tails
-
Centerline (Pitch):.031 in, .8 mm
-
Profile Height from PCB:.211 in, 5.35 mm
-
Packaging Method:Box & Tube , Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$4.83
600
$2.97
900
$2.35
1,200 +
$2.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments