- Home ›
- All Products›
- 1-2007394-7
1-2007394-7
TE Connectivity / AMP Brand
SFP+ assy 2x4 EMI Spg Outer LP Sn Enhanc
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP+ assy 2x4 EMI Spg Outer LP Sn Enhanc
Search Keywords: 120073947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2007394-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Packaging Method:Tray
-
Lightpipe Configuration:Single Triangular (Outer)
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Heat Sink Compatible:No
-
UL Flammability Rating:UL 94V-0
-
Cage Type:Stacked
-
Port Matrix Configuration:2 x 4
-
Number of Ports:8
-
Data Rate (Max):16 Gb/s
-
Cage Material:Nickel Silver
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Mounting Type:Board Mount
-
Form Factor:SFP+
-
Sealable:No
-
Number of Positions:160
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pluggable I/O Applications:EMI Enhanced
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Tail Plating Material:Tin
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Centerline (Pitch):.032 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Contact Mating Area Plating Material Thickness:.76 µm
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
21
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$62.98
5
$62.35
10
$57.06
21
$49.89
42
$47.11
63
$46.26
84 +
$45.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments