- Home ›
- All Products›
- 119981-E
119981-E
TE Connectivity / AMP Brand
IBRCMP RET 02 VE 208 BAG J 3 119980 IBRI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
IBRCMP RET 02 VE 208 BAG J 3 119980 IBRI
Search Keywords: 119981E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:119981-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Tray
-
Primary Product Material:PA 66
-
Primary Product Color:Natural
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Width:.205 in, 5.2 mm
-
Number of Positions:2
-
Product Length:.303 in, 7.7 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector & Contact Retention Accessory Type:Retainer
-
Product Height:.256 in, 6.6 mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,020
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1767
3,000
$0.1728
5,000
$0.1702
8,000
$0.1677
10,000
$0.1651
25,000
$0.1481
50,000
$0.1458
100,000 +
$0.1261
Click for Quote
Log in
to unlock special pricing