- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1991253-5
1-1991253-5
TE Connectivity / AMP Brand
15 WAY LOW COST D SUB BACKSHEL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
15 WAY LOW COST D SUB BACKSHEL
Search Keywords: 119912535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1991253-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshell/Cable Clamp
-
Dimension:40.7 x 47.3 x 15 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$1.770
300
$1.622
500
$1.557
1,000
$1.549
2,500
$1.541
5,000
$1.534
7,500
$1.526
10,000 +
$1.518
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments